
R7F7016533ABG-C#BC1 | |
---|---|
DigiKey Part Number | 559-R7F7016533ABG-C#BC1-ND |
Manufacturer | |
Manufacturer Product Number | R7F7016533ABG-C#BC1 |
Description | IC MCU 32BIT 4MB FLASH 272FBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1x Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 272-FBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 214 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 38x10b, 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 272-FBGA (17x17) | |
Package / Case | 272-FBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
720 | 11,67638 € | 8 406,99 € |
Unit Price without VAT: | 11,67638 € |
---|---|
Unit Price with VAT: | 14,01166 € |