RH850G3M RH850/P1L-C Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 144-LFQFP (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F701388EAFP-C#BA1

DigiKey Part Number
559-R7F701388EAFP-C#BA1-ND
Manufacturer
Manufacturer Product Number
R7F701388EAFP-C#BA1
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RH850G3M RH850/P1L-C Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 144-LFQFP (16x16)
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
64K x 8
Series
RAM Size
100K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 20x12b
Core Processor
RH850G3M
Oscillator Type
Internal
Core Size
32-Bit Dual-Core
Operating Temperature
-40°C ~ 160°C
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, CSI, FIFO, LINbus, SENT, SPI, UART/USART
Supplier Device Package
144-LFQFP (16x16)
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
Package / Case
144-LQFP
Number of I/O
87
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 708
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,98000 €12,98 €
1010,25600 €102,56 €
259,57520 €239,38 €
1008,82740 €882,74 €
2508,47084 €2 117,71 €
7208,15860 €5 874,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,98000 €
Unit Price with VAT:15,57600 €