
R7F7010423AFP#KAT | |
|---|---|
DigiKey Part Number | 559-R7F7010423AFP#KAT-ND |
Manufacturer | |
Manufacturer Product Number | R7F7010423AFP#KAT |
Description | IC MCU 32BIT FLASH LFQFP |
Customer Reference | |
Detailed Description | RH850G3K RH850/F1x Microcontroller IC 32-Bit 96MHz 768KB (768K x 8) FLASH 80-LFQFP (12x12) |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 11x10b, 14x12b |
Core Processor RH850G3K | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 65 | Base Product Number |
Program Memory Size |

