New at DigiKey
Image for R7FA8M1AHECFP#HA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA8M1AHECFP#HA0

DigiKey Part Number
559-R7FA8M1AHECFP#HA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R7FA8M1AHECFP#HA0
Description
R7FA8M1AHECFP#HA0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M85F RA8M1 Microcontroller IC 32-Bit 360MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
12K x 8
Packaging
Tape & Reel (TR)
RAM Size
1M x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Core Processor
ARM® Cortex®-M85F
Data Converters
A/D 11x12b SAR; D/A 2x12b
Core Size
32-Bit
Oscillator Type
Internal
Speed
360MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Connectivity
CANbus, Ethernet, I2C, MMC/SD, QSPI, SCI, Serial Sound, SmartCard, SPI, UART/USART, USB
Mounting Type
Surface Mount
Peripherals
AES, DMA, LVD, POR, PWM, RSA, Temp Sensor, WDT
Supplier Device Package
100-LQFP (14x14)
Number of I/O
70
Package / Case
100-LQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,27972 €9 279,72 €
Manufacturers Standard Package
Unit Price without VAT:9,27972 €
Unit Price with VAT:11,13566 €