
R7F102GCE3CLA#BC0 | |
|---|---|
DigiKey Part Number | 559-R7F102GCE3CLA#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7F102GCE3CLA#BC0 |
Description | 16-BIT GENERAL MCU RL78/G22 64K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 36-LGA (4x4) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 36-LGA (4x4) |
Peripherals LVD, POR, PWM, WDT | Package / Case 36-WFLGA |
Number of I/O 31 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 920 | 1,04708 € | 4 104,55 € |
| Unit Price without VAT: | 1,04708 € |
|---|---|
| Unit Price with VAT: | 1,25650 € |

