RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 32-HWQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F101GBE4CNP#HA1

DigiKey Part Number
559-R7F101GBE4CNP#HA1TR-ND - Tape & Reel (TR)
559-R7F101GBE4CNP#HA1CT-ND - Cut Tape (CT)
559-R7F101GBE4CNP#HA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R7F101GBE4CNP#HA1
Description
16-BIT GENERAL MCU RL78/G24 64K
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 32-HWQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
12K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x8/10b/12b; D/A 3x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
32-HWQFN (5x5)
Peripherals
LVD, POR, PWM, WDT
Package / Case
32-WFQFN Exposed Pad
Number of I/O
27
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,20451 €3 011,28 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,74800 €