
R7F100GEJ2DNP#HA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GEJ2DNP#HA0TR-ND - Tape & Reel (TR) 559-R7F100GEJ2DNP#HA0CT-ND - Cut Tape (CT) 559-R7F100GEJ2DNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F100GEJ2DNP#HA0 |
Description | IC MCU 16BIT 256KB FLASH 40WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 24K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 9x10b, 8x12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 40-HWQFN (6x6) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 33 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00300 € | 20,03 € |
| 25 | 1,83520 € | 45,88 € |
| 100 | 1,65030 € | 165,03 € |
| 250 | 1,56200 € | 390,50 € |
| 500 | 1,50882 € | 754,41 € |
| 1 000 | 1,46507 € | 1 465,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,53135 € | 3 828,38 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,21600 € |

