


R7F100GBH2DFP#BA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GBH2DFP#BA0TR-ND - Tape & Reel (TR) 559-R7F100GBH2DFP#BA0CT-ND - Cut Tape (CT) 559-R7F100GBH2DFP#BA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F100GBH2DFP#BA0 |
Description | IC MCU 16BIT 192KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 20K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 27 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65100 € | 16,51 € |
| 25 | 1,50920 € | 37,73 € |
| 100 | 1,35350 € | 135,35 € |
| 250 | 1,27924 € | 319,81 € |
| 500 | 1,23450 € | 617,25 € |
| 1 000 | 1,19767 € | 1 197,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,16736 € | 2 334,72 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,66400 € |

