
R7F0E015D2CFB#AA1 | |
|---|---|
DigiKey Part Number | 559-R7F0E015D2CFB#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F0E015D2CFB#AA1 |
Description | IC MCU 32BIT 1.5MB FLSH 144LFQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ RE01 Microcontroller IC 32-Bit 24MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 18x14b SAR; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 144-LFQFP (20x20) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART, USB | Package / Case 144-LQFP |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 109 |

