MFR Recommended

R5S72661W144FP#V0 | |
|---|---|
DigiKey Part Number | R5S72661W144FP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5S72661W144FP#V0 |
Description | IC MCU 32BIT ROMLESS 144LFQFP |
Customer Reference | |
Detailed Description | SH2A-FPU SuperH® SH7260 Microcontroller IC 32-Bit 144MHz ROMless 144-LFQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | R5S72661W144FP#V0 Models |
Category | Number of I/O 80 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 1.5M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.15V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 6x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor SH2A-FPU | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 144MHz | Supplier Device Package 144-LFQFP (20x20) |
Connectivity CANbus, EBI/EMI, I2C, IEBus, SCI, SIO, SPI, USB | Package / Case 144-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5S72660W144FP#V0 | Renesas Electronics Corporation | 0 | R5S72660W144FP#V0-ND | 12,76117 € | MFR Recommended |


