
R5S72624P144FP#UZ | |
|---|---|
DigiKey Part Number | R5S72624P144FP#UZ-ND |
Manufacturer | |
Manufacturer Product Number | R5S72624P144FP#UZ |
Description | IC MCU 32BIT ROMLESS 176LFQFP |
Customer Reference | |
Detailed Description | SH2A-FPU SuperH® SH7260 Microcontroller IC 32-Bit 144MHz ROMless 176-LFQFP (24x24) |
Datasheet | Datasheet |
Category | Number of I/O 89 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 640K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.1V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor SH2A-FPU | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 144MHz | Supplier Device Package 176-LFQFP (24x24) |
Connectivity I2C, SCI, SD, SIO, SPI, USB | Package / Case 176-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |

