SH2A SuperH® SH7280 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 176-LFQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F72867N100FP#U2

DigiKey Part Number
R5F72867N100FP#U2-ND
Manufacturer
Manufacturer Product Number
R5F72867N100FP#U2
Description
IC MCU 32BIT 1MB FLASH 176LFQFP
Customer Reference
Detailed Description
SH2A SuperH® SH7280 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 176-LFQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Not For New Designs
Data Converters
A/D 12x12b, 2x8b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
SH2A
Operating Temperature
-20°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
100MHz
Supplier Device Package
176-LFQFP (24x24)
Connectivity
CANbus, I2C, SCI, SSU, USB
Package / Case
176-LQFP
Peripherals
DMA, PWM, WDT
Base Product Number
Number of I/O
101
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4048,00575 €1 920,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,00575 €
Unit Price with VAT:57,60690 €