
R5F72433N100FP#U0 | |
|---|---|
DigiKey Part Number | 559-R5F72433N100FP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F72433N100FP#U0 |
Description | SH72433 FL 128K/8K 100MHZ LQFP14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH-2A SuperH RISC Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b SAR |
Core Processor SH-2A | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity SCI | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 71 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 21,18233 € | 1 906,41 € |
| Unit Price without VAT: | 21,18233 € |
|---|---|
| Unit Price with VAT: | 25,41880 € |

