
R5F72434D100FP#U0 | |
|---|---|
DigiKey Part Number | R5F72434D100FP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F72434D100FP#U0 |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | SH2A SuperH® SH7243 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | SH2A | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | SCI | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 63 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 24,82700 € | 2 234,43 € |
| Unit Price without VAT: | 24,82700 € |
|---|---|
| Unit Price with VAT: | 29,79240 € |

