
R5F72433D100FP#U0 | |
|---|---|
DigiKey Part Number | R5F72433D100FP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F72433D100FP#U0 |
Description | IC MCU 32BIT 128KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | SH2A SuperH® SH7243 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor SH2A | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-LFQFP (14x14) |
Connectivity SCI | Package / Case 100-LQFP |
Peripherals DMA, PWM, WDT | Base Product Number |
Number of I/O 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 24,34011 € | 2 190,61 € |
| Unit Price without VAT: | 24,34011 € |
|---|---|
| Unit Price with VAT: | 29,20813 € |

