
R5F72394ADFP#V0 | |
|---|---|
DigiKey Part Number | R5F72394ADFP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F72394ADFP#V0 |
Description | IC MCU 32BIT 256KB FLASH 120LQFP |
Customer Reference | |
Detailed Description | SH2A-FPU SuperH® SH7239 Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | R5F72394ADFP#V0 Models |
Category | Number of I/O 85 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 32K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor SH2A-FPU | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, SCI, SPI, UART/USART | Package / Case 120-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 16,62233 € | 1 496,01 € |
| Unit Price without VAT: | 16,62233 € |
|---|---|
| Unit Price with VAT: | 19,94680 € |

