120 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F61653RN50FPV

DigiKey Part Number
R5F61653RN50FPV-ND
Manufacturer
Manufacturer Product Number
R5F61653RN50FPV
Description
IC MCU 32BIT 384KB FLASH 120LQFP
Customer Reference
Detailed Description
H8SX H8® H8SX/1600 Microcontroller IC 32-Bit 50MHz 384KB (384K x 8) FLASH 120-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
H8SX
Core Size
32-Bit
Speed
50MHz
Connectivity
EBI/EMI, I2C, IrDA, SCI, SmartCard, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
75
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b; D/A 2x8b
Oscillator Type
External
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
120-LQFP (14x14)
Package / Case
120-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9022,44689 €2 020,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,44689 €
Unit Price with VAT:26,93627 €