Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F572TKBDFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F572TKBDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F572TKBDFP#10 |
Description | IC MCU 32BIT 1MB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX72T Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 73 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F572TKBDFP#30 | Renesas Electronics Corporation | 262 | 559-R5F572TKBDFP#30-ND | 8,41000 € | Parametric Equivalent |
| R5F572TKFDFP#10 | Renesas Electronics Corporation | 0 | 559-R5F572TKFDFP#10-ND | 6,07304 € | Parametric Equivalent |
| R5F572TKFDFP#30 | Renesas Electronics Corporation | 423 | 559-R5F572TKFDFP#30-ND | 9,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 5,70657 € | 4 108,73 € |
| Unit Price without VAT: | 5,70657 € |
|---|---|
| Unit Price with VAT: | 6,84788 € |


