
| R5F572NNDGFP#30 | |
|---|---|
| DigiKey Part Number | 559-R5F572NNDGFP#30-ND | 
| Manufacturer | |
| Manufacturer Product Number | R5F572NNDGFP#30 | 
| Description | IC MCU 32BIT 4MB FLASH 100LQFP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | RXv3 RX Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 100-LFQFP (14x14) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Core Processor | RXv3 | |
| Core Size | 32-Bit | |
| Speed | 240MHz | |
| Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
| Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
| Number of I/O | 78 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 32K x 8 | |
| RAM Size | 1M x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
| Data Converters | A/D 22x12b; D/A 1x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 100-LFQFP (14x14) | |
| Package / Case | 100-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 15,81000 € | 15,81 € | 
| 10 | 12,58700 € | 125,87 € | 
| Unit Price without VAT: | 15,81000 € | 
|---|---|
| Unit Price with VAT: | 18,97200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France