
R5F1016DASP#10 | |
|---|---|
DigiKey Part Number | 559-R5F1016DASP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F1016DASP#10 |
Description | IC MCU 16BIT 48KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96900 € | 9,69 € |
| 25 | 0,88000 € | 22,00 € |
| 100 | 0,78200 € | 78,20 € |
| 250 | 0,73512 € | 183,78 € |
| 500 | 0,70690 € | 353,45 € |
| 1 920 | 0,66554 € | 1 277,84 € |
| 3 840 | 0,64961 € | 2 494,50 € |
| 5 760 | 0,64163 € | 3 695,79 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |

