
R5F565WEMDBF#20 | |
|---|---|
DigiKey Part Number | 559-R5F565WEMDBF#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F565WEMDBF#20 |
Description | RX600 SUB-GHZ/WI-SUN RADIO TRANS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX65W-A Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 145-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, LINbus, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 15x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 145-TFBGA (8x8) | |
Package / Case | 145-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 € | 20,37 € |
| 10 | 16,34800 € | 163,48 € |
| 25 | 15,34240 € | 383,56 € |
| 100 | 14,23770 € | 1 423,77 € |
| 260 | 13,69146 € | 3 559,78 € |
| Unit Price without VAT: | 20,37000 € |
|---|---|
| Unit Price with VAT: | 24,44400 € |

