
R5F5631EDDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F5631EDDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F5631EDDFB#10 |
Description | IC MCU 32BIT 2MB FLASH 144LFQFP |
Customer Reference | |
Detailed Description | RX RX631 Microcontroller IC 32-Bit 100MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b, 21x12b; D/A 2x10b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 12,89213 € | 6 188,22 € |
| Unit Price without VAT: | 12,89213 € |
|---|---|
| Unit Price with VAT: | 15,47056 € |

