
R5F526TFBDFN#30 | |
---|---|
DigiKey Part Number | 559-R5F526TFBDFN#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F526TFBDFN#30 |
Description | 32BIT MCU RX26T 512/64K LFQFP80 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,56000 € | 6,56 € |
10 | 5,07200 € | 50,72 € |
25 | 4,70000 € | 117,50 € |
119 | 4,25017 € | 505,77 € |
Unit Price without VAT: | 6,56000 € |
---|---|
Unit Price with VAT: | 7,87200 € |