R5F526T9BDFM#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,10196 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 140
Unit Price: 4,84000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 160
Unit Price: 5,41000 €
Datasheet
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R5F526T9BDFM#10

DigiKey Part Number
559-R5F526T9BDFM#10-ND
Manufacturer
Manufacturer Product Number
R5F526T9BDFM#10
Description
32BIT MCU RX26T 128K LFQFP64 -40
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
16K x 8
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 15x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
49
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F526T9ADFM#10Renesas Electronics Corporation0559-R5F526T9ADFM#10-ND3,10196 €Parametric Equivalent
R5F526T9ADFM#30Renesas Electronics Corporation140559-R5F526T9ADFM#30-ND4,84000 €Parametric Equivalent
R5F526T9BDFM#30Renesas Electronics Corporation160559-R5F526T9BDFM#30-ND5,41000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 2803,50771 €4 489,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,50771 €
Unit Price with VAT:4,20925 €