
R5F523E6LDFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F523E6LDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F523E6LDFP#10 |
Description | 32BIT MCU RX23E-B 256K LFQFP100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23E-B Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b SAR, 8x24b Sigma-Delta; D/A 1x16b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 58 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 9,22163 € | 6 639,57 € |
| Unit Price without VAT: | 9,22163 € |
|---|---|
| Unit Price with VAT: | 11,06596 € |

