
R5F52315ADFP#30 | |
|---|---|
DigiKey Part Number | R5F52315ADFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F52315ADFP#30 |
Description | IC MCU 32BIT 128KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52315ADFP#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 79 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52315ADFP#10 | Renesas Electronics Corporation | 278 | 559-R5F52315ADFP#10-ND | 4,73000 € | Parametric Equivalent |
| R5F52315CDFP#30 | Renesas Electronics Corporation | 497 | R5F52315CDFP#30-ND | 4,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,61500 € | 36,15 € |
| 90 | 3,04800 € | 274,32 € |
| 180 | 2,93033 € | 527,46 € |
| 270 | 2,87144 € | 775,29 € |
| 540 | 2,78496 € | 1 503,88 € |
| 1 080 | 2,71381 € | 2 930,91 € |
| 2 520 | 2,64369 € | 6 662,10 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,67600 € |

