Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R5F51403AGFK#10 | |
|---|---|
DigiKey Part Number | 559-R5F51403AGFK#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51403AGFK#10 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 15x12b; D/A 2x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 64-LQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51403AGFK#30 | Renesas Electronics Corporation | 985 | 559-R5F51403AGFK#30-ND | 2,58000 € | Parametric Equivalent |
| R5F51403AGFM#10 | Renesas Electronics Corporation | 0 | 559-R5F51403AGFM#10-ND | 1,33751 € | Parametric Equivalent |
| R5F51403AGFM#30 | Renesas Electronics Corporation | 1 438 | 559-R5F51403AGFM#30-ND | 2,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 1,46592 € | 1 055,46 € |
| Unit Price without VAT: | 1,46592 € |
|---|---|
| Unit Price with VAT: | 1,75910 € |



