


R5F51307ADFL#30 | |
|---|---|
DigiKey Part Number | R5F51307ADFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51307ADFL#30 |
Description | IC MCU 32BIT 384KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 384KB (384K x 8) FLASH 48-LFQFP (7x7) |
EDA/CAD Models | R5F51307ADFL#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 48K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 48-LFQFP (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 38 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29500 € | 32,95 € |
| 25 | 3,03640 € | 75,91 € |
| 100 | 2,75270 € | 275,27 € |
| 250 | 2,61744 € | 654,36 € |
| 500 | 2,53584 € | 1 267,92 € |
| 1 000 | 2,46870 € | 2 468,70 € |
| 2 500 | 2,39784 € | 5 994,60 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,19600 € |

