
R5F51137ADLJ#2A | |
|---|---|
DigiKey Part Number | R5F51137ADLJ#2A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51137ADLJ#2A |
Description | IC MCU 32BIT 384KB FLSH 100TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX113 Microcontroller IC 32-Bit 32MHz 384KB (384K x 8) FLASH 100-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51137ADLJ#2A Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 17x12b; D/A 2x12b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 100-TFLGA (7x7) |
Peripherals Capacitive Touch, DMA, LCD, LVD, POR, PWM, WDT | Package / Case 100-TFLGA |
Number of I/O 82 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,20700 € | 42,07 € |
| 25 | 3,88880 € | 97,22 € |
| 100 | 3,53860 € | 353,86 € |
| 416 | 3,29599 € | 1 371,13 € |
| 832 | 3,20881 € | 2 669,73 € |
| 1 248 | 3,16516 € | 3 950,12 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,57600 € |

