
R5F5111JADNE#UA | |
|---|---|
DigiKey Part Number | R5F5111JADNE#UA-ND |
Manufacturer | |
Manufacturer Product Number | R5F5111JADNE#UA |
Description | IC MCU 32BIT 16KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F5111JADNE#UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | 1,19506 € | 1 242,86 € |
| Unit Price without VAT: | 1,19506 € |
|---|---|
| Unit Price with VAT: | 1,43407 € |



