
R5F51115AGFL#1A | |
|---|---|
DigiKey Part Number | 559-R5F51115AGFL#1A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51115AGFL#1A |
Description | IC MCU 32BIT 128KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51115AGFL#3A | Renesas Electronics Corporation | 705 | 559-R5F51115AGFL#3A-ND | 2,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,89160 € | 47,29 € |
| 100 | 1,70290 € | 170,29 € |
| 250 | 1,61284 € | 403,21 € |
| 500 | 1,55860 € | 779,30 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,30000 € |

