RX RX110 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F5110JADFM#10

DigiKey Part Number
559-R5F5110JADFM#10-ND
Manufacturer
Manufacturer Product Number
R5F5110JADFM#10
Description
IC MCU 32BIT 16KB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX110 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3V
Part Status
Active
Data Converters
A/D 14x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RX
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
64-LFQFP (10x10)
Connectivity
I2C, SCI, SPI
Package / Case
64-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 280
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,41800 €14,18 €
251,29440 €32,36 €
1001,15770 €115,77 €
2501,09944 €274,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,29200 €