
R7F124FBJ4ANP-C#HA0 | |
|---|---|
DigiKey Part Number | 559-R7F124FBJ4ANP-C#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7F124FBJ4ANP-C#HA0 |
Description | R7F124FBJ4ANP-C#HA0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F24 Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH 32-WQFN (5x5) |
Datasheet | Datasheet |
Category | EEPROM Size 16K x 8 |
Mfr | RAM Size 24K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Data Converters A/D 10x12b SAR; D/A 1x8b |
Part Status Active | Oscillator Type External, Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16-Bit | Grade Automotive |
Speed 40MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals LVD, POR, PWM, WDT | Supplier Device Package 32-WQFN (5x5) |
Number of I/O 25 | Package / Case 32-WFQFN Exposed Pad |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,68909 € | 6 722,73 € |
| Unit Price without VAT: | 2,68909 € |
|---|---|
| Unit Price with VAT: | 3,22691 € |

