
R5F3651MDFC#U0 | |
|---|---|
DigiKey Part Number | R5F3651MDFC#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F3651MDFC#U0 |
Description | IC MCU 16BIT 512KB FLASH 128LQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/65 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 128-LFQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | R5F3651MDFC#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 31K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 26x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M16C/60 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 128-LFQFP (14x20) |
Connectivity EBI/EMI, I2C, SIO, UART/USART | Package / Case 128-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 15,06958 € | 1 085,01 € |
| Unit Price without VAT: | 15,06958 € |
|---|---|
| Unit Price with VAT: | 18,08350 € |

