


R5F3650TDFA#U0 | |
|---|---|
DigiKey Part Number | R5F3650TDFA#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F3650TDFA#U0 |
Description | IC MCU 16BIT 768KB FLASH 100QFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/65 Microcontroller IC 16-Bit 32MHz 768KB (768K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | R5F3650TDFA#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 47K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 26x10b; D/A 2x8b |
Core Processor M16C/60 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SIO, UART/USART | Supplier Device Package 100-QFP (14x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-BQFP |
Number of I/O 85 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 17,52545 € | 1 156,68 € |
| Unit Price without VAT: | 17,52545 € |
|---|---|
| Unit Price with VAT: | 21,03054 € |

