Parametric Equivalent

R5F3650MDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F3650MDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F3650MDFB#10 |
Description | M16C65 FL 512/31 100QFP 2.7-5.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/65 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 31K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 26x10b; D/A 2x8b |
Core Processor M16C/60 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SIO, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 85 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F3650MDFB#30 | Renesas Electronics Corporation | 295 | R5F3650MDFB#30-ND | 25,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 16,08571 € | 11 581,71 € |
| Unit Price without VAT: | 16,08571 € |
|---|---|
| Unit Price with VAT: | 19,30285 € |


