Similar

R5F35L2EDFE#U0 | |
|---|---|
DigiKey Part Number | R5F35L2EDFE#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F35L2EDFE#U0 |
Description | IC MCU 16BIT 256KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | M16C/60 M16C/5LD Microcontroller IC 16-Bit 32MHz 256KB (256K x 8), 16KB (16K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F35L2EDFE#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 31x10b |
Core Processor M16C/60 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 71 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F110PJAFB#30 | Renesas Electronics Corporation | 491 | R5F110PJAFB#30-ND | 4,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 14,49756 € | 1 725,21 € |
| Unit Price without VAT: | 14,49756 € |
|---|---|
| Unit Price with VAT: | 17,39707 € |


