R8C R8C/Lx/3AC Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R8C R8C/Lx/3AC Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
100-QFP

R5F2L3ACCNFA#U0

DigiKey Part Number
R5F2L3ACCNFA#U0-ND
Manufacturer
Manufacturer Product Number
R5F2L3ACCNFA#U0
Description
IC MCU 16BIT 128KB FLASH 100QFP
Customer Reference
Detailed Description
R8C R8C/Lx/3AC Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
R5F2L3ACCNFA#U0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
10K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x10b; D/A 2x8b
Core Processor
R8C
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-20°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Supplier Device Package
100-QFP (14x20)
Peripherals
LCD, POR, PWM, Voltage Detect, WDT
Package / Case
100-BQFP
Number of I/O
88
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable