
R5F2136AEJFP#W4 | |
|---|---|
DigiKey Part Number | R5F2136AEJFP#W4TR-ND - Tape & Reel (TR) R5F2136AEJFP#W4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R5F2136AEJFP#W4 |
Description | IC MCU 16BIT 96KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | R8C R8C/3x/36E Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F2136AEJFP#W4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor R8C | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 64-LQFP |
Number of I/O 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 € | 19,35 € |
| 10 | 15,51200 € | 155,12 € |
| 25 | 14,55160 € | 363,79 € |
| 100 | 13,49630 € | 1 349,63 € |
| 250 | 12,99320 € | 3 248,30 € |
| 500 | 12,69000 € | 6 345,00 € |
| Unit Price without VAT: | 19,35000 € |
|---|---|
| Unit Price with VAT: | 23,22000 € |

