Similar
Parametric Equivalent
Parametric Equivalent

R5F2135ACNFP#50 | |
|---|---|
DigiKey Part Number | R5F2135ACNFP#50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F2135ACNFP#50 |
Description | IC MCU 16BIT 96KB FLASH 52LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | R8C R8C/3x/35C Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F2135ACNFP#50 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b; D/A 2x8b |
Core Processor R8C | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 52-LQFP (10x10) |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 52-LQFP |
Number of I/O 47 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51114ADFM#3A | Renesas Electronics Corporation | 935 | R5F51114ADFM#3A-ND | 2,75000 € | Similar |
| R5F2135AMNFP#50 | Renesas Electronics Corporation | 0 | R5F2135AMNFP#50-ND | 4,31905 € | Parametric Equivalent |
| R5F2135AMNFP#X4 | Renesas Electronics Corporation | 0 | R5F2135AMNFP#X4-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,11539 € | 6 173,08 € |
| Unit Price without VAT: | 4,11539 € |
|---|---|
| Unit Price with VAT: | 4,93847 € |



