BRL2515T1R0M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 29
Unit Price: 0,19000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 4 809
Unit Price: 0,19000 €
Datasheet
1007 (2518 Metric) BR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRL2515T1R0M

DigiKey Part Number
587-2601-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BRL2515T1R0M
Description
FIXED IND 1UH 1.35A 91 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 1.35 A 91mOhm Max 1006 (2515 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRL2515T1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
91mOhm Max
Q @ Freq
-
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1006 (2515 Metric)
Supplier Device Package
1006 (2515 Metric)
Size / Dimension
0.098" L x 0.059" W (2.50mm x 1.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes