Similar
Parametric Equivalent



R5F21336TNFP#V2 | |
|---|---|
DigiKey Part Number | R5F21336TNFP#V2-ND |
Manufacturer | |
Manufacturer Product Number | R5F21336TNFP#V2 |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | R8C R8C/3x/33T Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F21336TNFP#V2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor R8C | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 32-LQFP |
Number of I/O 27 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F21336TNFP#30 | Renesas Electronics Corporation | 82 | R5F21336TNFP#30-ND | 11,35000 € | Similar |
| R5F21336TNFP#10 | Renesas Electronics Corporation | 0 | 559-R5F21336TNFP#10-ND | 5,67494 € | Parametric Equivalent |


