20 LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F21286KSP#W4

DigiKey Part Number
R5F21286KSP#W4-ND
Manufacturer
Manufacturer Product Number
R5F21286KSP#W4
Description
IC MCU 16BIT 32KB FLASH 20LSSOP
Customer Reference
Detailed Description
R8C R8C/2x/28 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F21286KSP#W4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Peripherals
LED, POR, Voltage Detect, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-LSSOP
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 5003,16830 €7 920,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,16830 €
Unit Price with VAT:3,80196 €