R5F21228DFP#U0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 923
Unit Price: 2,10000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 000
Unit Price: 2,22000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 007
Unit Price: 2,01000 €
Datasheet
R8C R8C/2x/22 Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F21228DFP#U0

DigiKey Part Number
R5F21228DFP#U0-ND
Manufacturer
Manufacturer Product Number
R5F21228DFP#U0
Description
IC MCU 16BIT 64KB FLASH 48LFQFP
Customer Reference
Detailed Description
R8C R8C/2x/22 Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F21228DFP#U0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
3K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 12x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
R8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
CANbus, I2C, LINbus, SIO, SSU, UART/USART
Package / Case
48-LQFP
Peripherals
POR, Voltage Detect, WDT
Base Product Number
Number of I/O
41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104GDGFB#30Renesas Electronics Corporation923R5F104GDGFB#30-ND2,10000 €Similar
R5F104GEGFB#30Renesas Electronics Corporation1 000R5F104GEGFB#30-ND2,22000 €Similar
R5F11BGEAFB#30Renesas Electronics Corporation1 007R5F11BGEAFB#30-ND2,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes