
R5F140PKGFB#70 | |
|---|---|
DigiKey Part Number | 559-R5F140PKGFB#70-ND |
Manufacturer | |
Manufacturer Product Number | R5F140PKGFB#70 |
Description | 16BIT MCU RL78/G13A 384K LFQFP10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13A Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 20x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,77856 € | 250,07 € |
| Unit Price without VAT: | 2,77856 € |
|---|---|
| Unit Price with VAT: | 3,33427 € |

