R5F121BCANA#00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 950
Unit Price: 1,36000 €
Datasheet
RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 32-HWQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F121BCANA#00

DigiKey Part Number
559-R5F121BCANA#00-ND
Manufacturer
Manufacturer Product Number
R5F121BCANA#00
Description
16BIT MCU RL78/G16 32K 32HWQFN -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 32-HWQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
1K x 8
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Part Status
Active
Data Converters
A/D 11x8/10b
Core Processor
RL78
Oscillator Type
External, Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, SPI, UART/USART
Supplier Device Package
32-HWQFN (5x5)
Peripherals
Capacitive Touch, POR, PWM, Voltage Detect, WDT
Package / Case
32-WFQFN Exposed Pad
Number of I/O
29
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F121BCANA#20Renesas Electronics Corporation1 950559-R5F121BCANA#20-ND1,36000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3 9200,74604 €2 924,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,74604 €
Unit Price with VAT:0,89525 €