
R7FA6M4AE3CBQ#BC0 | |
---|---|
DigiKey Part Number | 559-R7FA6M4AE3CBQ#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M4AE3CBQ#BC0 |
Description | MCU RA6 ARM CM33 200MHZ 768K/256 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6M4 Microcontroller IC 32-Bit 200MHz 768KB (768K x 8) FLASH 64-LFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 11x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFBGA (6x6) | |
Package / Case | 64-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,63000 € | 6,63 € |
10 | 5,13000 € | 51,30 € |
25 | 4,75440 € | 118,86 € |
100 | 4,34130 € | 434,13 € |
250 | 4,14448 € | 1 036,12 € |
500 | 4,02580 € | 2 012,90 € |
1 000 | 3,92819 € | 3 928,19 € |
Unit Price without VAT: | 6,63000 € |
---|---|
Unit Price with VAT: | 7,95600 € |