RX RX111 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX RX111 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R5F51118AGFK#3A

DigiKey Part Number
559-R5F51118AGFK#3A-ND
Manufacturer
Manufacturer Product Number
R5F51118AGFK#3A
Description
IC MCU 32BIT 512KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX111 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 14x12b; D/A 2x8b
Core Processor
RX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, SCI, SPI, USB OTG
Supplier Device Package
64-LQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
46
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,65200 €36,52 €
903,08278 €277,45 €
1803,04961 €548,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,73600 €