
R5F11MMDAFB#50 | |
|---|---|
DigiKey Part Number | 559-R5F11MMDAFB#50TR-ND - Tape & Reel (TR) 559-R5F11MMDAFB#50CT-ND - Cut Tape (CT) 559-R5F11MMDAFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F11MMDAFB#50 |
Description | IC MCU 16BIT 48KB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L1A Microcontroller IC 16-Bit 24MHz 48KB (48K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11MMDAFB#50 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 5.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 2x12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,22000 € | 32,20 € |
| 25 | 2,81120 € | 70,28 € |
| 100 | 2,35290 € | 235,29 € |
| 250 | 2,13040 € | 532,60 € |
| 500 | 1,99478 € | 997,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,93332 € | 1 933,32 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,74800 € |

