
R5F11EFAAFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F11EFAAFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F11EFAAFP#10 |
Description | IC MCU 16BIT 16KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1G Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity CSI, I2C, UART/USART | Package / Case 44-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,16800 € | 11,68 € |
| 25 | 1,06280 € | 26,57 € |
| 100 | 0,94730 € | 94,73 € |
| 250 | 0,89232 € | 223,08 € |
| 500 | 0,85918 € | 429,59 € |
| 1 280 | 0,82339 € | 1 053,94 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |

